
This 1nF single layer ceramic capacitor from Vishay features a radial package and kinked leads for through hole mounting. It operates over a temperature range of -40°C to 125°C and has a tolerance of 20%. The capacitor is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VY1102M35Y5UQ6BV0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VY1102M35Y5UQ6BV0 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y1 |
| Series | VY1 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1102M35Y5UQ6BV0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.