
Single layer ceramic capacitor with 1nF capacitance and 20% tolerance. Features Y5U dielectric, rated for 760VAC/500VAC and 500VDC. Radial package with 10mm lead pitch, 9mm diameter, 5mm depth, and 12mm height. Operating temperature range from -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Vishay VY1102M35Y5UQ6TV0 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 9mm |
| Dielectric | Y5U |
| Height | 12mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 760V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1102M35Y5UQ6TV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
