
Single Layer Ceramic Capacitor, 220pF capacitance, Y5S dielectric, 10% tolerance, rated for X1/Y2 suppression with 760VAC/500VAC ratings. Features a radial package with a 10mm lead pitch, 0.6mm lead diameter, and kinked lead style for through-hole mounting. Operates across a wide temperature range from -40°C to 125°C. Dimensions include an 8mm body diameter and 5mm thickness. RoHS compliant.
Vishay VY1221K31Y5SG63V0 technical specifications.
| Body Diameter | 8mm |
| Capacitance | 220pF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric | Y5S |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.021256oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1221K31Y5SG63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
