
Radial leaded ceramic capacitor with 2.2nF capacitance and 20% tolerance. Features Y5U dielectric, 500V DC rated voltage, and 1.5kV voltage rating. Through-hole mount design with 10mm lead pitch and 0.6mm lead diameter. Operates from -40°C to 125°C, with RoHS compliance.
Vishay VY1222M47Y5UQ6TV0 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 12mm |
| Dielectric | Y5U |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1222M47Y5UQ6TV0 to view detailed technical specifications.
No datasheet is available for this part.