This ceramic capacitor from Vishay features a capacitance of 33pF, a voltage rating of 250V, and a tolerance of 10%. It is available in a radial leaded package, suitable for through-hole mounting. The operating temperature range is -40°C to 125°C. The component is RoHS compliant and suitable for general applications.
Vishay VY1330K31Y5SQ63V0 technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric | Y5S |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1330K31Y5SQ63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.