Radial leaded ceramic capacitor with Y5S dielectric, offering 330pF capacitance and 10% tolerance. Features a 500V voltage rating, 125°C maximum operating temperature, and through-hole mounting. The component has a body diameter of 8mm, 5mm width and thickness, with 0.6mm diameter radial leads spaced 10mm apart. This RoHS compliant capacitor is designed for general applications.
Vishay VY1331K31Y5SG63V0 technical specifications.
| Body Diameter | 8mm |
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | Y5S |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.022335oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1331K31Y5SG63V0 to view detailed technical specifications.
No datasheet is available for this part.