
The VY1331K31Y5SQ6UV0 is a single layer ceramic capacitor from Vishay with a capacitance of 330pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial lead style with a 10mm lead pitch and is available in a through hole package. It is RoHS compliant and suitable for use in a variety of applications.
Vishay VY1331K31Y5SQ6UV0 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | Y5S |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1331K31Y5SQ6UV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.