The VY1471K31Y5UQ6TV0 is a ceramic capacitor with a capacitance of 470pF and a voltage rating of 500V. It features a Y5U dielectric and a kinked lead/base style. This component is suitable for use in applications where temperatures range from -40°C to 125°C. It is packaged in a radial format and is available on tape and reel. The VY1471K31Y5UQ6TV0 is RoHS compliant and is part of the VY1 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VY1471K31Y5UQ6TV0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | VY1 |
| Tolerance | 10% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1471K31Y5UQ6TV0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay VY1471K31Y5UQ6TV0
35W HPF LED driver reference design using XDPL8210 and CDM10VD, featuring isolated 0-10V dimming, universal AC input (90-305V), and dim-to-off capability.