
Single layer ceramic capacitor with 470pF capacitance and Y5U dielectric. Features X1/Y2 safety ratings, 760VAC/500VAC voltage rating, and 20% tolerance. Radial package with 10mm lead pitch, 0.6mm lead diameter, and kinked leads for through-hole mounting. Operates from -40°C to 125°C, with dimensions of 8mm diameter and 5mm thickness.
Vishay VY1471M31Y5UG63V0 technical specifications.
| Body Diameter | 8mm |
| Capacitance | 470pF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.018632oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1471M31Y5UG63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
