Cap Ceramic Single Suppression X1/Y1 0.0047uF 760VAC/500VAC Y5U 20% (15.5 X 5mm) Radial 10mm 125°C Ammo
Vishay VY1472M61Y5UC6UV0 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.