
This Vishay VY1 ceramic capacitor has a capacitance of 4.7nF and a voltage rating of 500V. It is available in a radial package with a kinked lead style and is suitable for through-hole mounting. The operating temperature range is -40°C to 125°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VY1472M63Y5UG63V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Height | 19mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.082435oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1472M63Y5UG63V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.