CAPACITOR, CERAMIC, Y5U, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VY1472M63Y5UG6TV0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 16mm |
| Dielectric | Y5U |
| Height | 19mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1472M63Y5UG6TV0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.