
Single Layer Ceramic Capacitor with Y5U dielectric, offering 4.7nF capacitance and a 20% tolerance. Features X1/Y1 suppression rating with 760VAC/500VAC voltage. Radial package with 10mm lead pitch, 0.6mm lead diameter, and 30mm lead length. Operating temperature range from -40°C to 125°C. Through-hole mounting for PCB applications.
Vishay VY1472M63Y5UQ63V0 technical specifications.
| Body Diameter | 16mm |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 16mm |
| Dielectric | Y5U |
| Height | 5mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 760V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1472M63Y5UQ63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
