Cap Kit 0.001uF to 0.01uF 20% 300VAC/440VAC Through Hole 8 X 10 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.001uF to 0.01uF |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 8 X 10 |
| Associated Capacitor Family | VY2 |
| Associated Product Line | Capacitor Ceramic Singlelayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |