
Radial leaded ceramic capacitor with 100pF capacitance and 10% tolerance. Features Y5S dielectric, 300V AC/DC voltage rating, and a dissipation factor of 2.5%. Through-hole mount design with 0.295-inch lead pitch and 0.6mm lead diameter. Operates across a -40°C to 125°C temperature range. Compliant with X1, Y2 safety standards and RoHS.
Vishay VY2101K29Y5SG63V7 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Diameter | 7.5mm |
| Dielectric | Y5S |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.014364oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2101K29Y5SG63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
