
Single layer ceramic capacitor with Y5U dielectric, rated X1/Y2 for safety applications. Features 1nF capacitance with a 20% tolerance, operating across a wide temperature range from -40°C to 125°C. Designed with radial leads and a 7.5mm pitch, this through-hole component supports 440VAC/300VAC voltage ratings. The capacitor has a 5mm width and depth, with 0.6mm lead diameter, and is RoHS compliant.
Vishay VY2102M29Y5US63V7 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 7.5mm |
| Dielectric | Y5U |
| Dissipation Factor | 2.5% |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage | 440V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2102M29Y5US63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
