Vishay VY2103M63Y5UG63V0 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric | Y5U |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.066407oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2103M63Y5UG63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
