AC Line Rated Ceramic Disc Capacitors Class X1, 440 VAC, Class Y2, 300 VAC
Vishay VY2103M63Y5UG6UV0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 16 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | VY2 |
| Height | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.