
This ceramic disc capacitor has a rated voltage of 440VAC with a tolerance of 10%. It features a capacitance of 15pF and operates within a temperature range of -40°C to 125°C. The capacitor is designed for through-hole mounting with a lead diameter of 0.6mm and a terminal pitch of 7.5mm. It has a product depth of 5mm and a product diameter of 7.5mm, with a seated plane height of 11.5mm.
Vishay VY2150K29U2JS63V7 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Depth (mm) | 5(Max) |
| Product Diameter (mm) | 7.5(Max) |
| Seated Plane Height (mm) | 11.5(Max) |
| Size (mm) | 7.5 X 5 |
| Capacitance | 15pF |
| Voltage | 440VAC|300VAC |
| Tolerance | 10% |
| AC Rated Voltage | 440VAC |
| Negative Capacitance Tolerance | -10% |
| Dielectric | U2J |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Suppression Class | X1/Y2 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VY2150K29U2JS63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.