The VY2221K29Y5SG6UV0 ceramic capacitor from Vishay features a capacitance of 22nF and operates within a temperature range of -40°C to 125°C. It is a single layer ceramic capacitor with a width of 5mm and a length of 7.5mm. The capacitor is designed for through hole mounting.
Vishay VY2221K29Y5SG6UV0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7.5 |
| Manufacturer Series | VY2 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | VY2 |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.