This 2.2nF ceramic capacitor features a 20% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay VY2222M35Y5US63L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VY2222M35Y5US63L5 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VY2 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2222M35Y5US63L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.