
Radial ceramic capacitor with Y5U dielectric, offering 2.2nF capacitance and 20% tolerance. Rated for X1/Y2 suppression at 440VAC/300VAC, with a DC rated voltage of 300V and AC rated voltage of 2.6kV. Features a 7.5mm lead pitch, 0.6mm lead diameter, and kinked leads for through-hole PCB mounting. Operating temperature range is -40°C to 125°C.
Vishay VY2222M35Y5US63V7 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 9mm |
| Dielectric | Y5U |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating (AC) | 2.6kV |
| DC Rated Voltage | 300V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2222M35Y5US63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
