
Single Layer Ceramic Capacitor, 330pF capacitance, 10% tolerance, Y5S dielectric, rated for X1/Y2 suppression at 440VAC/300VAC. Features a radial package with 7.5mm lead pitch, 0.6mm lead diameter, and kinked leads for through-hole mounting. Operates across a -40°C to 125°C temperature range with a 2.5% dissipation factor. Dimensions include 5mm width and thickness, with a seated height of 0.453 inches.
Sign in to ask questions about the Vishay VY2331K29Y5SG63V7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VY2331K29Y5SG63V7 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | Y5S |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.016649oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2331K29Y5SG63V7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
