
Single layer ceramic capacitor with Y5U dielectric, offering 3.3nF capacitance and 20% tolerance. Features a 300VAC/300VDC voltage rating and a maximum operating temperature of 125°C. Radial package with 7.5mm lead pitch, 0.6mm lead diameter, and 30mm lead length. Dimensions include 10.5mm diameter and 5mm thickness. RoHS compliant and lead-free.
Vishay VY2332M41Y5US63V7 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 10.5mm |
| Dielectric | Y5U |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2332M41Y5US63V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
