Vishay VY2332M41Y5US6TV7 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 10.5mm |
| Dielectric | Y5U |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 2.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2332M41Y5US6TV7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.