
Radial leaded ceramic capacitor with Y5S dielectric, offering 470pF capacitance and 300VAC/250VDC voltage rating. Designed for suppression applications with X1/Y2 ratings, this component features a 7.5mm lead pitch and 7.5mm body diameter. Operating across a -40°C to 125°C temperature range, it boasts a 20% tolerance and 2.5% dissipation factor. RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Vishay VY2471K29Y5SG63V7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VY2471K29Y5SG63V7 technical specifications.
| Body Diameter | 7.5mm |
| Capacitance | 470pF |
| Package/Case | Radial |
| Diameter | 7.5mm |
| Dielectric | Y5S |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.017002oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2471K29Y5SG63V7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.