CAP CER 4700PF 440VAC Y5U RADIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VY2472M49Y5US63L7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VY2 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2472M49Y5US63L7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.