
Radial ceramic capacitor with Y5U dielectric, offering 4.7nF capacitance and 20% tolerance. Rated for X1/Y2 suppression at 440VAC/300VAC, with a 1kV voltage rating. Features a 7.5mm lead pitch, 0.6mm lead diameter, and kinked lead style for through-hole mounting. Operating temperature range is -40°C to 125°C. Packaged on tape and reel, this lead-free component is RoHS compliant.
Vishay VY2472M49Y5US6TV7 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 12.5mm |
| Dielectric | Y5U |
| Height | 15.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2472M49Y5US6TV7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
