
Radial leaded ceramic capacitor with Y5U dielectric, 680pF capacitance, and 20% tolerance. Features a 300V AC/DC voltage rating, 125°C maximum operating temperature, and 2.5% dissipation factor. Through-hole mount design with a 7.5mm lead pitch and 0.6mm lead diameter. This component is halogen-free and RoHS compliant, with a body diameter of 7.5mm and a thickness of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VY2681M29Y5UG63V7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 7.5mm |
| Capacitance | 680pF |
| Package/Case | Radial |
| Diameter | 7.5mm |
| Dielectric | Y5U |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY2 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.013623oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY2681M29Y5UG63V7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
