Single-phase bridge rectifier diode with 1.5A average rectified current and 50V repetitive reverse voltage. Features a 50A peak non-repetitive surge current and 14pF capacitance. Through-hole mounting with a 4-pin WOG case, operating from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay W005G-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay W005G-E4/51 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 14pF |
| Current Rating | 1.5A |
| Diameter | 9mm |
| Forward Current | 1.5A |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 8.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay W005G-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
