The W02G is a bridge rectifier with a maximum repetitive reverse voltage of 200V and a maximum forward surge current of 50A. It operates over a temperature range of -55°C to 150°C. The device is mounted through a hole and has dimensions of 5.6mm in height, 8.84mm in width, and 9.86mm in length. The W02G is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 1.5A |
| Height | 5.6mm |
| Length | 9.86mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 8.84mm |
| RoHS | Not Compliant |