
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.5A |
| Current Rating | 1.5A |
| Height | 5.6mm |
| Lead Free | Contains Lead |
| Length | 9.86mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 8.84mm |
| RoHS | Not Compliant |