WK2 Series 0207 10 kOhm ±5 % 1 W ±200 ppm/K Metal Oxide Axial Leaded Resistor
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 8mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |