
Resistor, 820 Ohm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Power
Vishay WK202070A8200J2200 technical specifications.
| Package/Case | Conformal |
| Length | 8mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 820R |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.