
This Vishay resistor features a 100K ohm resistance value with a 5% tolerance, constructed with metal oxide technology. It has a maximum operating temperature range of -55°C to 200°C and is designed for through-hole mounting. The resistor measures 24mm in length and 9mm in diameter, with a weight of 3.5g. It has a lead diameter of 0.8mm and is conformal coated for added protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WK80922001003J5C00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 24 |
| Product Diameter (mm) | 9 |
| Product Weight (g) | 3.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 750V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WK80922001003J5C00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.