This 1nF ceramic capacitor features a radial package with a lead pitch of 7.5mm and a lead diameter of 0.8mm. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is constructed with a K4000 dielectric and has a tolerance of 10%. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WKO |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |