
Single Layer Ceramic Capacitor with X1/Y2 suppression ratings. Features 1nF capacitance, Y5U dielectric, and 20% tolerance. Designed for through-hole mounting with radial leads spaced at 7.5mm. Operates from -40°C to 125°C with a 440V DC rated voltage and 300V AC rating. Constructed with ceramic material in a 10mm x 5mm radial package.
Vishay WKO102MCPCJ0KR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WKO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WKO102MCPCJ0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
