
Radial leaded ceramic capacitor with 4.7nF capacitance and 20% tolerance. Features a 400V DC rated voltage and 300V AC rated voltage, with a K4000 dielectric material. Through-hole mount design with straight radial leads, 0.8mm diameter and 12.5mm pitch. Operating temperature range from -40°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WKO472MCPEJ0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WKO472MCPEJ0KR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WKO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WKO472MCPEJ0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
