This ceramic capacitor has a capacitance of 1nF with a tolerance of 20%. It is rated for a DC voltage of 250V and an AC voltage of 500V. The capacitor is constructed with a radial lead configuration and has a lead diameter of 0.6mm and a lead pitch of 12.5mm. It is available in a bulk packaging quantity of 1000 units and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | K4000 |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | WKP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 760V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |