
Single layer ceramic capacitor with 1nF capacitance and 20% tolerance. Features X1/Y1 safety ratings, 760VAC/500VAC voltage ratings, and a Y5U dielectric. Radial, through-hole mounting with a 12.5mm lead pitch. Operating temperature range of -40°C to 125°C. Dimensions: 10mm diameter, 6mm thickness.
Vishay WKP102MCPEJ0KR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 10mm |
| Dielectric | K4000 |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WKP |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 20% |
| Voltage | 760V |
| Voltage Rating | 760V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WKP102MCPEJ0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
