
General purpose ceramic suppression capacitor with 3300 pF capacitance and ±20% tolerance. Features X1/Y1 safety ratings, 760 Vac and 500 Vac voltage ratings, and a radial leaded, through-hole package. Operating temperature range from -40°C to 125°C. Constructed with K4000 dielectric and straight radial leads with a 12.5mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WKP332MCPEJ0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 15mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | WKP |
| Termination | Radial |
| Thickness | 6mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WKP332MCPEJ0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
