
Single Layer Ceramic Capacitor with X1/Y1 ratings, offering 4.7nF capacitance and 20% tolerance. Features a Y5U dielectric and a voltage rating of 760VAC/500VAC, with a DC rated voltage of 250V. This radial component has a 12.5mm lead pitch, 0.8mm lead diameter, and 30mm lead length, designed for through-hole mounting. Operates across a wide temperature range from -40°C to 125°C, with dimensions of 6mm (width) and 6mm (depth).
Sign in to ask questions about the Vishay WKP472MCPEJ0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WKP472MCPEJ0KR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WKP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 760V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WKP472MCPEJ0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.