The WR404140A4700J4100 is a 3.9mm diameter axial leaded metal film resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It is designed for through hole mounting and is packaged in an ammo pack. The resistor is conformal coated and features a tin contact plating. It operates over a temperature range of -55°C to 200°C and is RoHS compliant.
Sign in to ask questions about the Vishay WR404140A4700J4100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WR404140A4700J4100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WR404140A4700J4100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.