
This Vishay WR404140A4703J4100 is a 470K ohm metal oxide fixed resistor with a 5% tolerance, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 200°C and a case style of conformal coated. The resistor has a product length of 12mm and a product diameter of 3.9mm, with a weight of 0.7g. It is rated for a maximum voltage of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WR404140A4703J4100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12 |
| Product Diameter (mm) | 3.9 |
| Product Weight (g) | 0.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Resistance Value | 470KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 500V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WR404140A4703J4100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.