WSC-2-3R3-1%-R86
Checking distributor stock and pricing after the page loads.
| Package/Case | 4527 |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| Tolerance | 1% |
| RoHS | Not Compliant |