Vishay WSC0001100R0FTB technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC0001100R0FTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.