The WSC000116R20FBA is a fixed resistor from Vishay with a resistance of 16.2 ohms and a tolerance of 1%. It has a compact package size of 1.14mm in height, 3.8mm in width, and 6.4mm in length. The resistor is suitable for operation over a temperature range of -65°C to 275°C. It is available in bulk packaging with a quantity of 100 units per package.
Vishay WSC000116R20FBA technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 16.2R |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC000116R20FBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.