
The 21.5R 1% Chip Resistor is a fixed resistor with a resistance of 21.5 ohms and a tolerance of 1%. It has a rectangular construction and is packaged in a 2515 case. The resistor is available on tape and reel. Operating temperature range is from -65°C to 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC000121R50FTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 3.81mm |
| Length | 6.35mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 21.5R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC000121R50FTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.