The Vishay WSC0001470R0FTB is a fixed chip resistor with a resistance of 470 ohms and a tolerance of 1%. It is available in a package quantity of 1000 pieces per reel. The resistor has a height of 1.14mm, length of 6.4mm, and width of 3.8mm. It can operate within a temperature range of -65°C to 275°C. The resistor is plated with tin and lead.
Sign in to ask questions about the Vishay WSC0001470R0FTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSC0001470R0FTB technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC0001470R0FTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.