The WSC series chip resistor from Vishay features a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is available in a package quantity of 100 and packaged in bulk. The resistor has a resistance of 931 ohms and a tolerance of 1%. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 931R |
| RoHS Compliant | No |
| Series | WSC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not CompliantNo |